The AD7576SE/883B is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It has 20 terminals and operates over a temperature range of -55 to 125 degrees Celsius. The device is available in a 20-pin CERAMIC, LCC-20 package. It is qualified to the 883B screening level and is suitable for military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7576SE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 2.46 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7576SE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.