
12-bit successive approximation analog-to-digital converter (ADC) with a single-ended input and parallel interface. Features 1LSB differential nonlinearity and 0.25LSB full-scale error. Operates with a dual supply voltage of 15V and a conversion rate of 10kS/s. Housed in a CDIP package with tin/lead contact plating, suitable for through-hole mounting. Maximum power dissipation is 75mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7578BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7578BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 10KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 0.25LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7578BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
