
12-bit CMOS successive approximation analog-to-digital converter (ADC) with a single-ended input. Features 1LSB differential nonlinearity and 0.25LSB full-scale error. Operates with dual supply voltages from 5V to 15V, consuming 75mW of power. Offers a parallel interface and TTL output, suitable for through-hole mounting in a PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7578KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7578KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 0.25LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Current | 7.5mA |
| Supply Type | Dual |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7578KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.