
10-bit successive approximation analog-to-digital converter (ADC) with a 50 kS/s conversion rate. Features a differential input type and a parallel interface. Offers 1 LSB integral nonlinearity (INL) and 0.9 LSB differential nonlinearity (DNL). Operates from a single 5V supply with a maximum power dissipation of 50mW. Packaged in a 24-pin PDIP for through-hole mounting.
Analog Devices AD7579JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7579JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
