
10-Bit LC2MOS Sampling Analog-to-Digital Converter (ADC) featuring a differential input and a parallel interface. This single-channel device offers a 10-bit resolution with an Integral Nonlinearity (INL) of 1 LSB and a Signal-to-Noise Ratio (SNR) of 60dB. Operating at a 5V supply, it supports bipolar and unipolar polarity with a maximum input voltage of 2.5V. The component is designed for surface mounting in a PLCC package, with a power dissipation of 50mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7579JPZ technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7579JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.