
IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Analog to Digital Converter
Analog Devices AD7579KN technical specifications.
| Package/Case | DIP |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7579KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.