
10-bit sampling Analog-to-Digital Converter (ADC) featuring a differential input type and a parallel interface. Achieves 0.5 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity. Operates with bipolar or unipolar polarity, offering a 60dB Signal to Noise Ratio (SNR) and a sampling rate of 50 kS/s. Housed in a PDIP package, this single-channel converter supports a maximum input voltage of 2.5V and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7579KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7579KNZ technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7579KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
