The AD7579SQ/883B is a 10-bit successive approximation analog-to-digital converter from Analog Devices. It operates from a 5V supply voltage with a maximum supply current of 10mA. The device is packaged in a 24-pin CERDIP-24 and is specified for operation over the -55 to 125°C temperature range. The AD7579SQ/883B is qualified to the 883B screening level and is suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7579SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |