
10-Bit LC2MOS Sampling Analog-to-Digital Converter (ADC) featuring a 10-bit parallel word data format. Offers a conversion rate of 50 kS/s with a differential input type. Achieves an integral nonlinearity (INL) of 1 LSB and a signal-to-noise ratio (SNR) of 60 dB. Operates with a 5V supply voltage and supports bipolar and unipolar polarity. Packaged in a CDIP for through-hole mounting.
Analog Devices AD7580AQ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 50KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7580AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
