The AD7580BQ is a 10-bit successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a 24-pin dual in-line package (DIP) and a nominal supply voltage of 5V. The ADC has a maximum supply current of 10mA and can convert analog input voltages between -0.3V and 7.3V. The device is suitable for use in a variety of applications, including data acquisition and measurement systems.
Sign in to ask questions about the Analog Devices AD7580BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7580BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 7.3 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7580BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.