
The AD7580JNZ is a 10-bit analog-to-digital converter with a maximum power dissipation of 50mW and an operating temperature range of 0°C to 70°C. It is a bipolar ADC that operates on a 5V supply voltage with a range of 4.75V to 5.25V. The device is available in a through-hole DIP-24 package. The AD7580JNZ is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7580JNZ technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| RoHS | Compliant |
No datasheet is available for this part.