
The AD7580JP is a 10-bit, 2-channel analog-to-digital converter with differential input. It operates over a temperature range of 0°C to 70°C and has a sampling rate of 50,000 samples per second. The device is available in a single LCC-28 package and is packaged in rail/Tube. It is not RoHS compliant.
Analog Devices AD7580JP technical specifications.
| Package/Case | LCC |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7580JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
