The AD7580KP is a 28-pin quad successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 10mA. It operates over a commercial temperature range from 0 to 70°C. The device features a 10-bit resolution and a maximum analog input voltage range of 7.3V. It is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Analog Devices AD7580KP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 7.3 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7580KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.