10-Bit LC2MOS Sampling Analog-to-Digital Converter (ADC) featuring a 10-bit parallel word data format. Offers a conversion rate of 50 kS/s with a differential input type. Achieves 0.5 LSB integral nonlinearity and a signal-to-noise ratio of 60 dB. Designed for surface mount installation in a PLCC package, operating from a 5V supply voltage. Suitable for bipolar and unipolar polarity applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7580KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Conversion Rate | 50KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7580KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.