
8-Bit, 8-Channel CMOS Analog-to-Digital Converter (ADC) with parallel interface. Features single-ended input type, bipolar/unipolar polarity, and a sampling rate of 1.88 kS/s. Offers 0.75 LSB Integral Nonlinearity (INL) and 0.875 LSB Differential Nonlinearity. Operates with a single 5V supply voltage and has a maximum power dissipation of 8mW. Packaged in CDIP with Tin, Lead contact plating for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7581BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7581BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.875LSB |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 8mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.88KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7581BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
