
8-Bit, 8-Channel CMOS Analog-to-Digital Converter (ADC) with parallel interface. Features single-ended input type, bipolar/unipolar polarity, and a sampling rate of 1.88 kS/s. Offers 1.875 LSB Integral Nonlinearity (INL) and 1.875 LSB Differential Nonlinearity. Operates with a single 5V supply voltage and has a maximum power dissipation of 8mW. Packaged in a PDIP with tin, matte contact plating, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7581JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.875LSB |
| Full Scale Error | 6LSB |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.875LSB |
| Interface | Parallel |
| Length | 39.75mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.88KS/s |
| Supply Type | Single |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7581JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
