
8-Bit, 8-Channel CMOS Analog-to-Digital Converter (ADC) with parallel interface. Features single-ended input type, bipolar/unipolar polarity, and a sampling rate of 1.88 kS/s. Offers 0.75 LSB integral nonlinearity and 0.875 LSB differential nonlinearity, with a full-scale error of 4 LSB. Operates on a single 5V supply, with a maximum input voltage of 15V and minimum of 5V. Packaged in a PDIP with tin, matte contact plating, suitable for through-hole mounting.
Analog Devices AD7581KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.875LSB |
| Full Scale Error | 4LSB |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 8mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.88KS/s |
| Supply Type | Single |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7581KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
