
Analog Devices AD7581LN technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 8mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.88KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7581LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
