
12-Bit CMOS Successive Approximation Analog-to-Digital Converter featuring 4 single-ended analog inputs. Achieves 1LSB differential nonlinearity and 0.25LSB full-scale error. Operates with a parallel interface and TTL output, supporting unipolar input. Housed in a CDIP package with tin/lead plating, this component is designed for through-hole mounting and operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD7582BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7582BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 0.25LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Output Type | TTL |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 155mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7582BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
