
12-bit CMOS successive approximation analog-to-digital converter featuring 4 single-ended analog inputs. Offers a 1LSB integral and differential nonlinearity, with a full-scale error of 0.25LSB. Operates with a dual 15V supply, accepting input voltages between 4V and 6V. This surface-mount component utilizes a parallel interface and TTL output, packaged in a PLCC with tin-matte plating. Rated for operation from -55°C to 125°C with a maximum power dissipation of 155mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7582KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 0.25LSB |
| Height | 3.94mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 155mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Dual |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7582KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
