CMOS 12-bit successive approximation Analog-to-Digital Converter (ADC) featuring 4 single-ended analog inputs. Offers 1LSB differential nonlinearity and a parallel interface. Operates with a unipolar input range from 4V to 6V. Maximum power dissipation is 155mW, with typical power consumption at 75mW. Suitable for applications requiring a 12-bit resolution and a sampling rate of 10kS/s, with a wide operating temperature range of -55°C to 125°C.
Analog Devices AD7582TQ/883B technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Output Type | TTL |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 155mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Series | AD7582 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7582TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.