
The AD7590DIKNZ is a 4-channel SPST multiplexer from Analog Devices, packaged in a PDIP with a lead-free finish. It operates within a temperature range of 0-70°C and has a maximum power dissipation of 450mW. The device is RoHS compliant and can be mounted through a hole. It has a turn-on delay time of 250ns and a turn-off delay time of 400ns.
Analog Devices AD7590DIKNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 250ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7590DIKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
