The AD7590DIKP is a commercial-grade quad multiplexer with a supply voltage of 15V and -15V. It has 20 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 20-pin LCC-20 package with a width and length of 8.965mm. It has 4 functions and 1 channel.
Analog Devices AD7590DIKP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7590DIKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.