The AD7591DIBQ is a 16-pin dual multiplexer from Analog Devices, operating within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 15V and features a DIP-16 package type. This device is designed for use in logic IC applications, specifically multiplexers and demultiplexers.
Analog Devices AD7591DIBQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7591DIBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.