The AD7592DIBQ is a dual multiplexer/demultiplexer from Analog Devices, featuring 14 terminals and a DIP-14 package. It operates within a temperature range of -25°C to 85°C and is supplied with a nominal voltage of 15V. This device has a pin count of 14 and supports 2 functions, with 1 channel available. The AD7592DIBQ is designed for use in logic IC applications.
Analog Devices AD7592DIBQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7592DIBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.