
The AD7592DIKP-REEL is a dual supply voltage logic IC from Analog Devices, packaged in a surface mount PLCC package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 450mW. This IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7592DIKP-REEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
