
Analog Switch Dual SPDT 20-Pin PLCC
Checking distributor stock and pricing after the page loads.
Analog Devices AD7592DIKPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
