The AD7592DITE/883B is a 20-pin quad multiplexer with a nominal supply voltage of 15V and -15V. It operates within a temperature range of -55°C to 125°C. The device is packaged in a CERAMIC, LCC-20 package. It has 20 terminals and 2 functions. The AD7592DITE/883B is a military-grade component.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7592DITE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |