16-bit, 8-channel simultaneous sampling Analog-to-Digital Converter (ADC) with bipolar input range of ±10V. Features industrial temperature grade (-40°C to 85°C) and a 64-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G64 package. Operates with a nominal supply voltage of 5V.
Analog Devices AD7606BSTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7606BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.