
16-bit, 8-channel analog-to-digital converter (ADC) featuring simultaneous sampling for bipolar inputs. Achieves a 200 kS/s conversion rate with 2 LSB integral nonlinearity and 0.99 LSB differential nonlinearity. Offers a wide input voltage range from 2.475V to 20V and operates from a 5V supply. Interface is SPI, and the component is housed in an LQFP package with tin, matte contact plating. Maximum power dissipation is 111mW, with a supply current of 15mA.
Analog Devices AD7606BSTZ-4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 32LSB |
| Height | 1.45mm |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 111mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7606BSTZ-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
