
8-channel, 16-bit bipolar analog-to-digital converter (ADC) with simultaneous sampling. Features a 200 kS/s conversion rate, 2 LSB integral nonlinearity, and 0.99 LSB differential nonlinearity. Offers a wide input voltage range from 2.475V to 20V and a signal-to-noise ratio of 95.5dB. Operates with a 5V supply voltage and interfaces via SPI. Packaged in LQFP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7606BSTZ-4RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7606BSTZ-4RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 32LSB |
| Height | 1.45mm |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 111mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Analog, Digital |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7606BSTZ-4RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
