
16-bit, 8-channel analog-to-digital converter (ADC) with simultaneous sampling capabilities. Features bipolar input, 200 kS/s conversion rate, and SPI/serial/parallel interface. Offers 2 LSB integral nonlinearity and 0.99 LSB differential nonlinearity. Operates from a 5V supply with a maximum input voltage of 20V. Packaged in LQFP for surface mounting.
Sign in to ask questions about the Analog Devices AD7606BSTZ-6RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7606BSTZ-6RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 32LSB |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 126mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 95.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7606BSTZ-6RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
