The AD7606C-18 is an 18-bit, simultaneous sampling, analog-to-digital data acquisition system (DAS) with eight channels. Each channel contains analog input clamp protection, a programmable gain amplifier (PGA), a low-pass filter, and an 18-bit successive approximation register (SAR) ADC. It features a flexible digital filter, a precision 2.5V reference, and a reference buffer to drive the ADC. It is designed to withstand high voltage transients and provides a high input impedance of 1 MΩ regardless of the sampling rate.
Sign in to ask questions about the Analog Devices AD7606C-18BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7606C-18BSTZ technical specifications.
| Resolution | 18bits |
| Number of Channels | 8channels |
| Sampling Rate | 1000kSPS |
| Signal-to-Noise Ratio (SNR) | 92dB |
| Input Type | Differential, Pseudo-Differential, Single-Endednull |
| Analog Supply Voltage | 5V |
| Interface | SPI, Parallel, Bytenull |
| Input Impedance | 1MΩ |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | SVHC Free |
Download the complete datasheet for Analog Devices AD7606C-18BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.