
14-bit, 8-channel simultaneous sampling Analog-to-Digital Converter (ADC) with bipolar input. Features a 200 kS/s sampling rate, 85.5dB Signal-to-Noise Ratio (SNR), and SPI interface. Offers 0.5 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity (DNL). Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 142mW. Packaged in LQFP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7607BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 9LSB |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 142mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7607BSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
