
Eight-channel, 18-bit bipolar analog-to-digital converter (ADC) featuring simultaneous sampling. Achieves a 99.5dB Signal-to-Noise Ratio (SNR) and a 200 kS/s sampling rate. Offers differential input with a maximum input voltage of 20V and an Integral Nonlinearity (INL) of 7.5LSB. Operates from a 5V supply with a power consumption of 100mW. Interface is SPI, and it is housed in an LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7608BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 128LSB |
| Height | 1.45mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 18 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 99.5dB |
| Supply Type | Analog, Digital, Single |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7608BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
