
18-bit, 8-channel differential simultaneous sampling Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate and 101dB Signal-to-Noise Ratio (SNR). Features bipolar input polarity, SPI interface, and a maximum input voltage of 2.525V. Operates from a 5V supply voltage with a maximum power dissipation of 100mW. Packaged in an LQFP with tin, matte contact plating, suitable for applications requiring precise data acquisition.
Analog Devices AD7609BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 140LSB |
| Height | 1.45mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 18 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 2.5uA |
| Supply Type | Analog, Digital, Single |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7609BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
