
Eight-channel, 18-bit bipolar simultaneous sampling Analog-to-Digital Converter (ADC) featuring differential inputs. Achieves 101dB Signal-to-Noise Ratio (SNR) with a sampling rate of 200 kS/s. Offers Integral Nonlinearity (INL) of 7.5 LSB and Differential Nonlinearity (DNL) of -0.99 LSB. Operates with analog and digital supply types, consuming 20mA nominal supply current and 100mW power dissipation. Interface utilizes SPI protocol and is housed in an LQFP package.
Sign in to ask questions about the Analog Devices AD7609BSTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7609BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -0.99LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Nominal Supply Current | 20mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7609BSTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
