
16/18-bit self-calibrating serial/byte Digital-to-Analog Converter (DAC) with a 167 kS/s conversion rate. Features a single DAC channel, bipolar/unipolar output polarity, and voltage output type. Operates with dual supply voltages from ±14.25V to ±15.75V and single supply from 2.7V to 5.25V. Offers 94dB signal-to-noise ratio and 6µs settling time. Packaged in DIP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD760AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD760AQ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10.4V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Series | DACPORT® |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 94dB |
| Slew Rate | 0.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD760AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
