
16-bit, 250 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a unipolar/bipolar programmable input. Achieves 1.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a 93dB Signal-to-Noise Ratio (SNR). Operates from a dual 5V supply, accepting differential inputs up to 5.25V. Packaged in an LFCSP EP with matte tin contact plating, this RoHS compliant component offers a 7mm x 7mm x 0.83mm footprint.
Sign in to ask questions about the Analog Devices AD7610BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7610BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 70LSB |
| Height | 0.83mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 90mW |
| Power Dissipation | 110mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Dual |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7610BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
