
16-bit, 750 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 1.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 70 LSB. Operates with a dual 5V supply, accepting bipolar and unipolar inputs up to 15V. Offers a signal-to-noise ratio (SNR) of 93dB and a power consumption of 205mW. Packaged in a 7mm x 7mm x 0.95mm tray with tin, matte contact plating.
Analog Devices AD7612BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 70LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Nominal Supply Current | 19.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 205mW |
| Power Dissipation | 230mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Dual |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7612BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
