
16-bit, 750 kSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a single differential input. Achieves 1.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a Signal-to-Noise Ratio (SNR) of 93dB. Operates with a dual 5V supply, accepting unipolar or bipolar inputs up to 15V. Interface is SPI, housed in a 7mm x 7mm x 1.4mm LQFP package with tin-matte contact plating.
Analog Devices AD7612BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 70LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 205mW |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Dual |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7612BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
