
16-bit PulSAR® Analog-to-Digital Converter (ADC) with a 750 kSPS sampling rate. Features 1.5 LSB integral and differential nonlinearity, 93dB signal-to-noise ratio, and a programmable unipolar/bipolar input. Operates with a 4.75V to 15V input voltage range. This single-channel ADC utilizes an SPI interface and is housed in an LQFP package.
Analog Devices AD7612BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 205mW |
| Power Dissipation | 230mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7612BSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
