
16-bit, 3 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a 2 LSB Integral Nonlinearity (INL) and a typical Signal-to-Noise Ratio (SNR) of 90dB. This single-channel, bipolar ADC accepts differential inputs and operates with a supply voltage of 2.5V, ranging from 2.37V to 2.63V. The component offers an SPI interface and supports input voltages between 1.8V and 2.5V. It is supplied in tape and reel packaging with tin, matte contact plating and is RoHS compliant.
Analog Devices AD7621ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 86mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 86mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7621ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
