
IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MO-026-BBC, LQFP-48, Analog to Digital Converter
Analog Devices AD7621AST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 86mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 70mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.
