
16-bit, 3 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring 2 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). This single-channel ADC offers a 16-bit resolution with a bipolar input type and a maximum input voltage of 2.5V. It supports SPI, serial, and parallel interfaces, operating from a 2.37V to 2.63V supply. The component is housed in a 7mm x 7mm x 1.4mm LQFP package with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD7621ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 3Mbps |
| Differential Nonlinearity | -1LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 86mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 86mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Series | PulSAR® |
| Settling Time | 5ms |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 25.2mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7621ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
