
16-bit, 2 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. Achieves 1.5 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Offers a Signal-to-Noise Ratio (SNR) of 92dB with a maximum power dissipation of 85mW. Operates with a supply voltage range of 2.37V to 2.63V and a temperature range of -40°C to 85°C.
Analog Devices AD7622BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.63V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 85mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7622BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
