
16-bit, 2 MSPS PulSAR® ADC featuring a 1.5 LSB Integral Nonlinearity (INL) and 92dB Signal-to-Noise Ratio (SNR). This bipolar, differential input ADC offers a 1.8V to 2.63V input voltage range and an SPI interface. Packaged in LQFP, it operates from -40°C to 85°C with a power consumption of 70mW.
Analog Devices AD7622BSTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.63V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 85mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7622BSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
