
16-bit, 1.33 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a differential input type and SPI interface. Achieves 89.5dB Signal to Noise Ratio (SNR) with ±2 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Operates with a 2.5V supply voltage, a maximum input voltage of 2.6V, and a power dissipation of 55mW. Housed in a 0.8mm height LFCSP EP package with tin, matte contact plating, suitable for bipolar operation.
Analog Devices AD7623ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 0.8mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 50mW |
| Power Dissipation | 55mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.33MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Supply Type | Analog, Digital |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7623ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
