
CMOS Dual 8-Bit Buffered Multiplying DAC offers 8-bit resolution across two channels, supporting a 2.9MS/s conversion rate. Features include a parallel interface, 350ns settling time, and a maximum power dissipation of 450mW. Operating within a -55°C to 125°C temperature range, this component utilizes a PLCC package with Tin/Lead contact plating. It accepts input voltages from -10V to 10V and provides an output voltage range of 0V to 20V.
Sign in to ask questions about the Analog Devices AD7628KP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7628KP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.9MS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 37.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 2.9MS/s |
| Settling Time | 350ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7628KP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
