
CMOS Dual 8-Bit Buffered Multiplying DAC featuring 2 DAC channels and 8-bit resolution. Achieves a 2.9MS/s conversion rate with a 350ns settling time. Offers a wide input voltage range from -10V to 10V and a max output voltage of 20V. Operates across a temperature range of -55°C to 125°C. Packaged in a PLCC with tin, matte contact plating, supplied in tape and reel.
Sign in to ask questions about the Analog Devices AD7628KPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7628KPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.9MS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.9MS/s |
| Settling Time | 350ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7628KPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
